Beschreibungen von TE Connectivity 352262KFT, die von den Distributoren bereitgestellt werden.
Res Thick Film 2512 62K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
TE CONNECTIVITY / CGS 352262KFT SMD Chip Resistor, Thick Film, 62 kohm, 250 V, 2512 [6432 Metric], 3 W,1%, 3522 Series
Fixed Resistor, Metal Glaze/thick Film, 3W, 62000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3522CGS 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 62kOhm 3W
62KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 62K Ω, 3 W, CGS 3522
Resistor, Thick Film, 62Kohm, 1%, 2512; Resistance:62Kohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352262KFT
3522 62K 1% 3W Resistance Value: 62K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 62K Ω Thick Film Power Resistor 1 % | Part Number: 352262KFT | Internal Number: 9-2176231-2 | TE Connectivity | CGS
RES, 62K, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 62kohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)