Beschreibungen von TE Connectivity 350809-1, die von den Distributoren bereitgestellt werden.
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Combination Line Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Plug and Socket Connector 600V AC 36A 5P 1 Row Free-Hanging Mount Nylon
Connector Housing, Plug, 5Pos, 6.35Mm; |Te Connectivity Amp 350809-1.
Connector Housing, Universal MATE-N-LOK Series, Plug, 5 Ways, 6.35 mm
Tyco Electronics Connector housing, 5road, 6.35mmPitch, 1line
CONNECTOR HOUSING, PLUG, 5POS, 6.35MM; Available until stocks are exhausted Alternative available
CONN PLUG HSG 5POS UNI-MATE / 5 Rectangular Connectors - Housings Plug Natural
MATE-N-LOK 5 Position Male Pin Crimp Positive Lock Free Hanging Plug Housing
6.35mm 1x5P 5 1 P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 5 POS 6.35mm Crimp ST Cable Mount Natural Package
Electrical Connector Cylindrical
Pin&Socket Connectors PLUG HOUSE 5 POS
CONN,UMNL,350809-1, 5 POS,PLUG,94V-0
05P UMNL PLUG HSG Number of Positions: 5 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Ampseal Header | 5 Plug Housing Crimp | TE Connectivity |