Beschreibungen von TE Connectivity 34113, die von den Distributoren bereitgestellt werden.
Ring Tongue Terminal, M6, 1/4", 16Awg; |Te Connectivity Amp 34113.
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Automotive Loose
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.35 mm, M6, gray, 34113
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm Inner Dia, Max Wire 1.65mm²
Ring Terminal, 1/4 in Stud Size, 16 AWG, Bare Insulated
Ring Terminal 16-22AWG 6.35mm Stud Tin Loose Piece
TE Connectivity 34113 SOLIS R Female Connector 22-16COMM 22-18MIL 1/4
Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
Solistrand Uninsulated Terminals RNG TONGUE 22-16 1/4
SOLIS R 22-16COMM 22-18MIL 1/4
TYCO CONNECTOR PRODUCT;3000 MOQ / 10000 SQ
TERMINAL, RING TONGUE, 1/4", 16AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulat
SOLIS R 22-16COMM 22-18MIL 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34113 | Internal Number: 34113 | Alias Number: H675 | TE Connectivity | SOLISTRAND