TE Connectivity 323975

Butt connectorwith insulation, 0.2-0.6 mm², AWG 24 to 20, natural, 25.78 mm
$ 0.538
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 323975 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

Sager Electronics

JRH Electronics

Master Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-11.40%

CAD-Modelle

Laden Sie TE Connectivity 323975 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
TraceParts
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Terminal, Closed End Splice, Nat, 14Awg; |Molex 19160-0012
19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.

Beschreibungen

Beschreibungen von TE Connectivity 323975, die von den Distributoren bereitgestellt werden.

Butt connectorwith insulation, 0.2-0.6 mm², AWG 24 to 20, natural, 25.78 mm
Terminal, Butt Splice; Insulator Colour:natural; Product Range:pidg Series; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.6Mm ; Insulator Material:nylon (Polyamide); Colour:natural; Connector Type:butt Splicerohs Compliant: Yes
SPLICE, BUTT, PIDG, 24-20 Splice Type: Butt Splice Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Sealable: No Splice Features: Serrated Butt Splice 24 – 20 AWG .2 – .6 mm² | Pidg Butt Splice | Part Number: 323975 | Internal Number: 323975 | TE Connectivity
M7928/5-2, 323975 TE Connectivity (also known as AMP), Mil Spec Window Splice. 323975 is a high quality closed barrel splice. The unique “window" feature within splice assists in wire splice inspection. 323975 is suitable for crimping to 24-20 AWG wire and is mil qualified to M7928/5-2. Clear insulation sleeve. We buy these in volume and therefore can offer you this special price. Also known as NAS1388-4. Specially Priced!
AMP; BUTT SPLICE TERMINAL; 24-20AWG   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 323975.