Beschreibungen von TE Connectivity 316516-5, die von den Distributoren bereitgestellt werden.
Conn Shrouded Header (4 Sides) PIN 12 POS 5.08mm Solder ST Thru-Hole Tube
Wtb Conn, Header, 12Pos, 2Row, 5.08Mm; |Te Connectivity Amp 316516-5
DYNAMIC 3000,5.08MM PITCH 12 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
Pin header, 12 pole, pitch 5.08 mm, straight, black, 316516-5
Connector Header Through Hole 12 position 0.200 (5.08mm)"
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
2 5.08mm Tin 5.08mm -55℃~+105℃ Copper alloy Direct Insert Plugin,P=5.08mm Wire To Board Connector ROHS
TE Connectivity Board-to-Board Connector, Dynamic 3000 Series, 5.08mm Pitch, 12 Pos, TH, Solder Termination
Headers & Wire Housings 12 POS HDR VERT TIN DUAL
300008004,线至板连接器, 针座, 12路, 2排, 5.08MM;
TE Connectivity 316516-5 PCB排针
RS APAC
DYNAMIC 3500 HDR ASSY 12P V PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 316516-5 | Internal Number: 316516-5 | 5.08 mm | TE Connectivity | Dynamic Series