Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 3-644565-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.36
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-644565-5 herunter.

JRH Electronics

Datasheet6 SeitenVor 2 Jahren
Datasheet5 SeitenVor 11 Jahren

Master Electronics

Newark

ShanghaiCT

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
+0.29%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity / AMP3-640623-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity643816-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount KK® Bag

Beschreibungen

Beschreibungen von TE Connectivity 3-644565-5, die von den Distributoren bereitgestellt werden.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDCConnector F 5 POS 2.54mm IDT RACable Mount Bag/Box
Socket header, 5 pole, pitch 2.54 mm, straight, green, 3-644565-5
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
05P MTA100 CONN ASSY F/T 28AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 5 POS RECEPT 28 AWG
05P MTA100 CONN ASSY F/T 28AWG Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-644565-5 | Internal Number: 3-644565-5 | 05P MTA100 CONN ASSY F/T 28AWG Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-644565-5 | MTA 100
|Amp Te Connectivity 3-644565-5
05P MTA100 CONN ASSY F/T 28AWG; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3-644565-5 .