Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

TE Connectivity 3-643820-3

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
$ 0.31
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-643820-3 herunter.

IHS

Datasheet7 SeitenVor 1 Jahre

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity / AMP3-640430-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-643821-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP644465-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640600-3
Conn IDCConnector F 3Power POS 3.96mm IDT RA Side EntryCable Mount Bag/Box

Beschreibungen

Beschreibungen von TE Connectivity 3-643820-3, die von den Distributoren bereitgestellt werden.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
CONNECTOR ASSEMBLY 3 POSITION MTA156 24AWG LF MTA156 SERIES
MTA-156 3 Position Single Row 3.96 mm Pitch 24 AWG Closed End IDC Socket
Headers & Wire Housings CLOSED WITH TABS 3P L.R. natural 24 AWG
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
3-643820-3, TE CONNECTIVITY/AMP BRAND
Wire-Board Connector Receptacle, 3Pos, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Product Range:Mta156 Series Rohs Compliant: Yes |Te Connectivity Amp 3-643820-3
03P MTA156 CONN ASSY 24AWG LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643820-3 | Internal Number: 3-643820-3 | TE Connectivity | MTA 156

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty