Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 3-1825136-2

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825136-2
$ 2.97
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-1825136-2 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren

Newark

JRH Electronics

Sager Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-14.10%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1-1825136-5
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-5
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2GA56-73
Switch Toggle ON None OFF SPST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP1-T2-B9-M2GE
Switch Toggle ON None ON SPDT Short Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA105SYCQ04
Switch, Toggle, Spdt, 5A, 250V; Switch O |Alcoswitch Te Connectivity A105SYCQ04
TE ConnectivityA105MYV30Q04
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
TE Connectivity / AMP2-1825142-4
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von TE Connectivity 3-1825136-2, die von den Distributoren bereitgestellt werden.

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825136-2
SWITCH, A TOGGLE, S ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A101SD9AB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Gemini Series A Miniature Toggle Switch 1-Pole ON-ON Long Bat Gold Contacts Right Angle Termination
Special Order: A101SD9AB04 Toggle Switch | Part Number: 3-1825136-2 | Internal Number: 3-1825136-2 | Alias Number: A101SD9AB04 | TE Connectivity
SWITCH, TOGGLE, SPDT, 20V; Contact Confi; SWITCH, TOGGLE, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Bat; Circuitry:SPDT; Contact Current DC Max:0.4A

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • A101SD9AB04