Beschreibungen von TE Connectivity 3-1825059-0, die von den Distributoren bereitgestellt werden.
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
DIP / SIP Switch, 6 Circuits, Flush Slide, Surface Mount, SPST, 24 V, 100 mA
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH, 6POS, 0.1A, 24V, SMD; Available until stocks are exhausted Alternative available
ADF Series DIP Switch Vertical SPST 6-Position Gold Flash Contact Surface Mount T/R
ADF Series 6 Position 2.54 mm Pitch SPST SMT PPS Slide Dip Switch
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches SWITCH DIP SWITCH
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Dip Switch, Spst, 0.1A, 24V, 6Pos, Smd; No. Of Circuits:6Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1825059-0
ADF06STTR04=DIP S,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 3-1825059-0 | Internal Number: 3-1825059-0 | Alias Number: ADF06STTR04 | TE Connectivity