Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 3-1416100-2

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
$ 28.15
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 3-1416100-2 herunter.

JRH Electronics

Datasheet4 SeitenVor 3 Jahren
Datasheet4 SeitenVor 2 Jahren
Datasheet40 SeitenVor 4 Jahren

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-5.67%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity2-1393236-4
SHRACK, RELAY, GP, SLIMLINE, SPDT,6A,24VDC COIL, VERTICAL PCB/THRU-HOLE MNT
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicAPF30318
Relay, 1 Form C (NO/NC), 18 V (DC), 1.906 Ω, 6 A, 250 V (AC), monostable, APF30318
PanasonicAPF30218
APF Series 18VDC 6 A SPDT (1 Form C) Non Latching General Purpose Relay
TE Connectivity3-1416100-5
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(CAGE CLAMP TERM)
TE Connectivity3-1416100-0
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
Weidmuller8365980000
Electromechanical Relay 24VDC 3.8KOhm 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay

Beschreibungen

Beschreibungen von TE Connectivity 3-1416100-2, die von den Distributoren bereitgestellt werden.

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 220mW (Coil), 6A (Contact), DC Input, Panel Mount
Relay, Spdt, 240Vac, 6A; |Schrack Te Connectivity 3-1416100-2
SNR Series 24 VDC 10 A 3.39 Ohm SPDT General Purpose Relay
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 24 VDC 3390 Ohm 220 mW Silver Tin Oxide Screw Terminals
RELAY, SPDT, 240VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: ST Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Screw; Co
ST3P3LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimline Relay Package | Part Number: 3-1416100-2 | Internal Number: 3-1416100-2 | Alias Number: A45179-000 | TE Connectivity | SCHRACK
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = ST / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 80 / Height mm = 94 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 3.39

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 314161002
  • ST 3P 3LC4
  • ST3P3LC4
  • ST3P3LC4.