Beschreibungen von TE Connectivity 3-1415001-2, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 90Ohm 70A SPST-NO (26.2x26.2x26.7)mm THT Power Relay
Power Relay 12VDC SPST-NO(25.9x25.9x24.9)mm Plug-In Automotive
Automotive Relay, Spst, 70A. 12Vdc, Th; |Amp Te Connectivity 3-1415001-2
V23134J0052X511-EV-CBOX: SPST-NO (1 Form A) 50 A 12 VDC Automotive Power Relay
Silver Alloy 12V Normal Open:1A(SPST-Normal Open) Plugin Automotive Relays ROHS
Maxi Relays, 12 VDC Coil Voltage, Plug-In, Monostable, DC, 90 Ω Coil Resistance, Power Relay F
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.133A (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, Random, DC Output
POWER RELAY, SPST-NO, 12VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: -; Product Range: Maxi ISO F7 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: -; Relay
Switching Current A = 70 / Switching Voltage V = 12 / Mounting Type = Through Hole / Width mm = 25.9 / Length mm = 25.9 / Height mm = 24.9 / Contact Configuration = 1NO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 90
V23134J0052X511-EV-CBOX Relay & Contactor Type: Automotive Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A (NO) Contact Current Rating: 50 A Automotive Power Relay DC Monostable 1 Form A (NO) | Electromechanical Relay | Part Number: 3-1415001-2 | Internal Number: 3-1415001-2 | TE Connectivity | Power Relay F