TE Connectivity 292171-7

Header, Vertical, Smt, 7Way; |Te Connectivity Amp 292171-7
$ 1.076
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 292171-7 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren
Datasheet5 SeitenVor 1 Jahre

Farnell

Newark

TE Connectivity

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-79.73%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

TE Connectivity292171-5
CONN HEADER SMD 5POS 2MM / Connector Header Surface Mount 5 position 0.079" (2.00mm)
TE Connectivity292171-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box
TE Connectivity292175-8
AMP CT CONNECTOR POST HEADER ASSY (BOX-V SMT W/O BOSS & W/TAIL) ON TAPING (EMBOSS)
DuraClik™ Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Over Nickel
HIROSE ELECTRICDF3Z-8P-2V(20)
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
DuraClik™ Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel

Beschreibungen

Beschreibungen von TE Connectivity 292171-7, die von den Distributoren bereitgestellt werden.

Header, Vertical, Smt, 7Way; |Te Connectivity Amp 292171-7
HEADER, VERTICAL, SMT, 7WAY; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Special Order: CT POST HDR ASSY 7P IN-TUBE BL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292171-7 | Internal Number: 292171-7 | 2 mm | TE Connectivity | AMP CT
HEADER, VERTICAL, SMT, 7WAY; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jun-2015); Colour:Black; External Depth:4mm; External Length / Height:7.8mm; External Width:16mm; Flammability Rating:UL94V-0; Material:Glass-Filled Polyphenylene Sulfide; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Voltage Rating V DC:125V; Voltage Rating VAC:125V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty