Beschreibungen von TE Connectivity 282107-1, die von den Distributoren bereitgestellt werden.
TE Connectivity 282107-1 Automotive Connector Female Shrouded Housing CAP 1X05C
Conn Housing PL 5 POS 6mm Crimp ST Cable Mount Automotive Box
6mm 1x5P 5 1 Without a buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity Automotive Connector Plug, AMP Superseal 1.5 Series, 5 Pos
Combination Line Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
Super Seal 1.5 mm 5 Position Male Connector Housing
Tab Housing, 5Way; |Te Connectivity Amp 282107-1
5 Position Cap Housing AMP Superseal 1.5mm
5P Signal Rectangular Connector, 14A, 24V, IP67, Crimp, Tin
Plug, unequipped, 5 pole, straight, 1 row, black, 282107-1
Superseal 1.5 5 way receptacle housing
Pin housing/Superseal 5-pin 5P
AMP SUPERSEAL 1.5 SERIES 5P CA
Super Seal Connectors HSG CAP 1X05C F/H
AMP Superseal 1.5 5 Way Cap Connector
Conn.5w Sseal Family 1,5 T.M. PA66 BK
TAB HOUSING, 5WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 5Ways; Pitch Spacing: 6mm; For Use With: Pin Contacts; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 3.3mm; Cable Diameter Min: 2.6mm; Cu
Crimping Terminal Rubber Shell
AMP SUPERSEAL 1.5 SERIES 5P CA Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Amp Superseal 1.5Mm & Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire 1.5 mm | Part Number: 282107-1 | Internal Number: 282107-1 | TE Connectivity | SUPERSEAL