TE Connectivity 2271183-1

TE Connectivity 2271183-1 Lighting Connector Female Unshrouded 2PIN Wire To Wire
$ 0.34
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2271183-1 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
+15.31%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Headers & Wire Housings Minifit Rec 2Ckt 555 Rec 2Ckt 555702Rblue
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Brass Alloy, THT
Flat Blade Switch Connector Receptacle Housing, 5.61mm Pitch, Free Hanging, 3 Circuits, Nylon, UL 94V-2, Natural
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2

Beschreibungen

Beschreibungen von TE Connectivity 2271183-1, die von den Distributoren bereitgestellt werden.

TE Connectivity 2271183-1 Lighting Connector Female Unshrouded 2PIN Wire To Wire
TE Connectivity Wire-to-Wire Lighting Connector Receptacle, 2 Pos, 2 Circuits
Connector, Receptacle, 2Pos, Cable; Product Range:-; No. Of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:-; No. Of Rows:1Rows; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2271183-1
RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): 5.7 mm Sealable: No Connector Poke-In Wire-to-Wire 5.7 mm | Ballast Connector | Part Number: 2271183-1 | Internal Number: 2271183-1 | TE Connectivity | LIGHT-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty