TE Connectivity 205201-5

HDP20 Series 24-20 AWG Gold Flash Crimp Socket Standard Cable Connector
$ 0.46
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 205201-5 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+94.82%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact SKT Crimp ST Cable Mount 20-28AWG

Beschreibungen

Beschreibungen von TE Connectivity 205201-5, die von den Distributoren bereitgestellt werden.

HDP20 Series 24-20 AWG Gold Flash Crimp Socket Standard Cable Connector
CRIMP PIN,FEMALE,D-SUB CONTA AMP# 205201-5,24-20AWG
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 205201-5
Connector Accessory, Contact, Copper Alloy
D-Sub Contacts HDP-20 SOCKET 28-24
Contact SKT 20 SizeCrimp STCable Mount 20-24AWG Loose
CONN SOCKET 20-24AWG GOLD CRIMP
CONTACT, SOCKET, 24-20AWG, CRIMP; For Us; CONTACT, SOCKET, 24-20AWG, CRIMP; For Use With:Standard Cable Connectors; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Type:Stamped
SOCKET CONT. 20 DF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 205201-5 | Internal Number: 205201-5 | TE Connectivity | AMPLIMITE

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty