TE Connectivity 201828-1

Jack Screw Kit, M3.5, 12.32Mm M Ser Conn; |Te Connectivity Amp 201828-1
$ 7.2
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 201828-1 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren

Master Electronics

Factory Futures

JRH Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-5.34%

Lieferkette

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-06-09
LTD Date2026-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Verwandte Teile

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Connector Accessory, 0.055in Min Cable Dia, 0.085in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1-1318118-9
2.5mm 2x10P 10 2 3.75mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity174977-2
20 Pos 2.5mm Header Connector, Signal, Straight, Solder, Thru-Hole

Beschreibungen

Beschreibungen von TE Connectivity 201828-1, die von den Distributoren bereitgestellt werden.

Jack Screw Kit, M3.5, 12.32Mm M Ser Conn; |Te Connectivity Amp 201828-1
Connector Accessories Female Jackscrew Kit Bulk
Connector Accessories Jack Screw Straight Bag
Connector Accessory, Screw Item, Zinc Alloy
Rack & Panel Connectors SERIES M JACKSCREW
TURNABLE JACKSCREW, M3.5, M SERIES CONN;
CONN JACKSCREW SHORT-SHORT FMALE
JACK SCREW KIT, M3.5, 12.32MM M SER CONN; JACK SCREW KIT, M3.5, 12.32MM M SER CONN; Series:M; Accessory Type:Jack Screw; For Use With:M Series Rectangular Connectors; Thread Size - Metric:M3.5; Thread Size - Imperial:6-32; Screw Head Height:14.27mm; Screw Length:12.32mm
Special Order: SERIES M JACKSCREW ASSEM. Connector Hardware Accessory Type: Female Screwlock Primary Product Material: Zinc Alloy Stainless Steel Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Operating Temperature Range: -67 – 302 °F Female Screwlock Zinc Alloy | Connector Hardware | Part Number: 201828-1 | Internal Number: 201828-1 | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty