Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 2016032-1

Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
$ 10.26
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2016032-1 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 2 Jahren

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-09-25
LTD Date2024-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder

Beschreibungen

Beschreibungen von TE Connectivity 2016032-1, die von den Distributoren bereitgestellt werden.

Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
RF Connectors / Coaxial Connectors THREE PORT RECPT
Non-Gendered,Push-Pull,Receptacle 1 6GHz 50Ω Black Push-pull type welding welding mounting,SMD mount,Through hole mounting
RF/Coaxial Connector; Connector Type:QSL Coaxial; Series:QSL; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Copper Alloy; Frequency Max:6GHz; Connector Mounting:PC Board ;RoHS Compliant: Yes
RECEPTACLE, 3PORT, QSL, W/O FLANGE; Connector Type:QSL, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Copper; Contact Plating:0; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Style:Right Angle Jack; Colour:Black; Connector Mounting Orientation:Surface / Panel; Connector Type:QSL, Coaxial; Contact Material:Copper Alloy; Contact Resistance:20mohm; Current Rating:5A; Flammability Rating:UL94V-O; Insulation Resistance:100Mohm; Material:LCP; Mounting Type:Through Hole PCB; No. of Mating Cycles:500; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:60V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty