Beschreibungen von TE Connectivity 2-1437567-9, die von den Distributoren bereitgestellt werden.
Pushbutton Switch, SPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
MPA Series SPDT 6 A On-Momentary Wire Lug Pushbutton Switch
Pushbutton Switches SPDT MOM STR PNL LUG PB SWITCH
Pushbutton, 1 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, 2-1437567-9
Switch, Pushbutton, Panel Mount, 1000 V(RMS) (Min.), 6 A, Wire Lug, Thermoset | TE Connectivity MPA106F
Pushbutton Switches Product Highlights: Switch Not Tactile Single Pole - Double Throw Configuration (Pole-Throw) Contact Rating = 6A Operating Function = Momentary
TE ConnectivityPushbutton Switches, panel mount, Instantaneous operation, Panel opening diameter6.35mm, No indicator light, SPDT
MPA106F=SWITCH P/B MOM SPDT Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Single Pole - Double Throw Switch Extended | Pushbutton Switch | Part Number: MPA106F | Internal Number: 2-1437567-9 | TE Connectivity
PUSHBUTTON SWITCH, SPDT, 6A, 125VAC, SOLDER LUG; Product Range: MPA Series; Panel Cutout Diameter: 6.4mm; Contact Configuration: SPDT; Switch Operation: On-(On); Pushbutton Actuator Style: Plunger for Cap; 61F753
PUSHBUTTON SWITCH, SPDT, 6A, 125VAC, SOLDER LUG; SWITCH OPERATION:MOMENTARY SPRING RETURN; CONTACT CONFIGURATION:SPDT; CONTACT VOLTAGE AC NOM:125V; CONTACT VOLTAGE DC NOM:28V; CONTACT CURRENT MAX:6A; SWITCH TERMINALS:SOLDER ROHS COMPLIANT: YES