Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 2-1376389-3

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.361
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 2-1376389-3 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-68.56%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity172337-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770074-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 3; 0.093 in.

Beschreibungen

Beschreibungen von TE Connectivity 2-1376389-3, die von den Distributoren bereitgestellt werden.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 2-1376389-3; TE CONNECTIVITY; 1; 3; 3; Yes
CONN HOUSING, HEADER, 3POS, 1ROW, 5MM; Pitch Spacing: 5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Power Key 5.0 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Materi
5MM POWER KEY 3P PLUG HSG BLUE Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Housing With Keyed | Std Temp Power Key Plug | Part Number: 2-1376389-3 | Internal Number: 2-1376389-3 | TE Connectivity | Power Key 5.0
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2-1376389-3 .