TE Connectivity 1887112-1

Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
$ 15.53
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1887112-1 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

TE Connectivity

Electro Sonic

Master Electronics

element14 APAC

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Verwandte Teile

TE Connectivity4-1415073-1
TE Connectivity RT3S4LC4 Relay SPDT Momentary Power Signal Relay 1 Form C
TE Connectivity1-1393240-4
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Omron Power Relay, G2RL Series, 24VDC Coil, 16A Switch, SPDT
Power PCB Relay, G2RL8008C ;G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
TE Connectivity1887100-3
Power Relay 24VDC 16A SPDT(29x13x25.6)mm Socket
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A

Beschreibungen

Beschreibungen von TE Connectivity 1887112-1, die von den Distributoren bereitgestellt werden.

Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
TE Connectivity XT374LC4 Power Signal Relay 1FormC SPDT Momentary
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Power Relay 24VDC 16A SPDT(29x13x26.7)mm Socket
Electromechanical Relay SPDT 30A 24VDC 1.44KOhm Plug-In
TE CONNECTIVITY / SCHRACK XT374LC4 RELAY, SPDT, 240VAC, 16A
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 419mW (Coil), 16A (Contact), 400VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 24VDC, 16A, SOCKET; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:DC Monostable; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:-; Coil Resistance:1.44kohm; SVHC:No SVHC (15-Jan-2019)
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = XT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 13 / Length mm = 29 / Height mm = 26.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1887112-1.
  • 1887112-1..
  • XT 374LC4
  • XT374LC4
  • XT374LC4.