Beschreibungen von TE Connectivity 182928-1, die von den Distributoren bereitgestellt werden.
Circular Connector Clamp, Straight, Large, 11, 11.51 mm, Thermoplastic, AMP CPC Series
Circular Connector Clamp, Straight, Larg; |Te Connectivity Amp 182928-1
CONN BACKSH W/CLMP SZ11 5/8-24 / Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
TE Connectivity 182928-1 Connector Accessory 0.453in Max Cable Diameter Clamp
CABLE CLAMP KIT, BLACK THERMOPLASTIC, 11 SHELL, 11.5 MM ENTRY, UL 94V 1. AMPS CP
Connector Accessory, 0.453in Max Cable Dia, Clamping Item, Polyethylene
CIRCULAR CABLE CLAMP, STR, SZ 11, PLASTI; PLASTIC; Series:CPC; For Use With:CPC Circular Plastic Connectors;
Standard Circular Connector CA CLP KIT SIZE 11
Cable clamp for circular connector, 182928-1
CPC Cable Clamp Kit, Size 11, Large, UV
Connector Accessories Clamp Thermoplastic Individual
Avnet Japan
PROTECTIVE CAP W. STRAIN RELEIF
CONN BACKSHELL W/CLAMP SZ 11 BLK
CPC Cable Clamp Kit, Size 11, Large, UV Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Shielded: No Cable Clamp Kit Thermoplastic Black 11 | Connector Strain Relief | Part Number: 182928-1 | Internal Number: 182928-1 | Alias Number: CA2625-000 | TE Connectivity | AMP