Beschreibungen von TE Connectivity 1825138-3, die von den Distributoren bereitgestellt werden.
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Locking Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1825138-3
SWITCH, A TOGGLE, K ACTUATOR, Z TERMINAL, Q CONTACT | TE Connectivity A201KZQ04
TE Connectivity Button switch, DPDT, open-turn on switch, panel, 5 A @ 28 V DC
Toggle Sw, Dpdt, 5A, 120Vac, Panel; |Alcoswitch Te Connectivity 1825138-3
TE Connectivity Rocker Switch, DPDT, On-On, Panel Mount, 5A @ 28V DC
TE Connectivity A201KZQ04 Toggle Switch DP ON-ON Lock Lug
SWITCH, TOGGLE, DPDT, 5A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Panel Mount; Contact Current Max: 5A; Cont
A201KZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Number of Positions: 2 Operating Voltage: 28 VDC 5 A Double Pole - Double Throw On On 2 | TE Connectivity |