Beschreibungen von TE Connectivity 174053-2, die von den Distributoren bereitgestellt werden.
Conn Multilock Connector HDR 16 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity Connector Housing, 16-Way, 2.5mm Pitch, 2 Rows
CONN HEADER R/A 16POS 2.5MM / Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm)
Combination Line Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
MULTILOCK 040 SERIES 2.5MM PITCH 16 WAY 2 ROW FEMALE RIGHT ANGLE PCB HOUSING
TE Connectivity 174053-2 Multilock Automotive Connector Female Shrouded
Male Pin Headers; 174053-2; TE CONNECTIVITY; 2; Tin; 16; 16
AGASTAT Automotive Connector Multilock Series Right Angle
Automotive Connectors 040 MULTILOCK I/O CONN 16P ASSY
Plug, 16 pole, angled, 2 rows, black, 174053-2
040 MULTILOCK I/O CONN 16PASSY
174053-2, TE Connectivity / AMP Brand
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, R/A, PLUG, 16POS;
CONN RECPT 16POS R/A TIN 2.5MM
AUTOMOTIVE CONN, R/A, PLUG, 16POS; Product Range: Multilock Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 16Contacts; Automotive Contact Type: Crimp Socket; Available until stocks are exhausted
040 MULTILOCK I/O CONN 16PASSY PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Horizontal Wire-to-Board 2 2.5 mm | Signal Header | Part Number: 174053-2 | Internal Number: 174053-2 | TE Connectivity | AMP