Beschreibungen von TE Connectivity 1586024-4, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4Pos, 4.2Mm; |Te Connectivity Amp 1586024-4
PLUG, FREE HANGING, VAL-U-LOK, 4 POS, SINGLE ROW, UL94V-2 | TE Connectivity 1586024-4
CONNECTOR HOUSING, PLUG, 4POS, 4.2MM; Available until stocks are exhausted Alternative available
VAL-U-LOK Series 4 Position Male Locking Ramp Free Hanging Housing Plug
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586024-4
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural Bag/Box
VAL-U-LOK Series Connector System
Locking Ramp, Plug, 4-Pin, Slide Lock, Male Pin, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 18mm L
Headers & Wire Housings 4P S/R FH PLUG V2
Male contact housing for cable 1x4P
4P S/R FH PLUG VAL-U-LOK V2 Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 4 Plug Housing Crimp | Part Number: 1586024-4 | Internal Number: 1586024-4 | TE Connectivity