TE Connectivity 1571983-4

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
$ 1.545
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1571983-4 herunter.

Sager Electronics

Technical Drawing2 SeitenVor 9 Jahren

Newark

IHS

TE Connectivity

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-16.68%

CAD-Modelle

Laden Sie TE Connectivity 1571983-4 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-8
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1571983-5
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Beschreibungen

Beschreibungen von TE Connectivity 1571983-4, die von den Distributoren bereitgestellt werden.

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
TE Connectivity DIP Switch, 4 Position, 4PST Contacts, Surface Mount, Slide Actuator
Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube
DIP / SIP Switch, 4 Circuits, Recessed, Surface Mount, SPST, 24 V, 25 mA
DIP Switches / SIP Switches SPST 4POS REC RCKR S MT DIP SWITCH
SWITCH, DIP, 4 POSITION, RECESSED ROCKER, SPST, SURFACE MOUNT
4 Positions SPST 24V 25mA Black Flat toggle, slotted SMD-8P,6.2x6.2mm DIP Switches ROHS
SWITCH SLIDE DIP SPST 0.025A 24V
GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
Switch, Dip, 4 Position, Spst, Recessed Rocker; No. Of Circuits:4Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH04S04.
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Surface Mount Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Recessed Rocker Sealed
GDH04S04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571983-4 | Internal Number: 1571983-4 | Alias Number: GDH04S04 | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 15719834
  • GDH04S04
  • GDH04S04.