Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 1461404-1

Tyco Power relay, OJseries, 5V dc_coil_voltage, switching current3A, Unipolar normally open
$ 1.476
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1461404-1 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

Electro Sonic

Newark

TE Connectivity

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-14.72%

CAD-Modelle

Laden Sie TE Connectivity 1461404-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
TE Connectivity1721081-2
Pcj-105D3M 301/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity PCJ-105D3M301
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Relay, Spst-No, 125Vac, 30Vdc, 3A; |Omron Electronic Components G5NB1A4 DC5
PanasonicJK1AF-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Beschreibungen

Beschreibungen von TE Connectivity 1461404-1, die von den Distributoren bereitgestellt werden.

Tyco Power relay, OJseries, 5V dc_coil_voltage, switching current3A, Unipolar normally open
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole OJ-SH-105LM,000
TE CONNECTIVITY / OEG - OJ-SH-105LM,000 - RELAY, SPST-NO, 250VAC, 30VDC, 3A
silver 5V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 3 A, 30 V (DC), monostable, 1461404-1
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SH-105LM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJ-SH-105LM,000 | Internal Number: 1461404-1 | TE Connectivity | OEG
Switching Current A = 3 / Switching Voltage - DC V = 30 / Series = OJ / Switching Voltage - AC V = 277 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:3A; Product Range:OJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:125ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:5V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OJ-SH-105LM 000
  • OJ-SH-105LM,000
  • OJ-SH-105LM000