Beschreibungen von TE Connectivity 1461352-5, die von den Distributoren bereitgestellt werden.
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity PCH-112L2M000 Power Relay SPST-NO 12VDC 30A
TE Connectivity Power Relay PCH Series 12V Coil 5A SPST-NO
Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), monostable, 1461352-5
PCH-112L2M,000 Power Relay | Part Number: PCH-112L2M,000 | Internal Number: 1461352-5 | TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Current:5A; Product Range:PCH Series; Relay
POWER RELAY, SPST-NO, 12VDC, 5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: PCH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: 30V; Contact Material: Silver Tin Oxide; Coil Resistance: 720ohm; SVHC: No SVHC (15-Jan-2019)