Beschreibungen von TE Connectivity 1418844-3, die von den Distributoren bereitgestellt werden.
Rectangular Connector Contacts; 1418844-3; TE CONNECTIVITY; Crimp; 22 AWG; 23 AWG
Receptacle, 0.25-0.35 mm², AWG 23-22, crimp connection, silver-plated, 1418844-3
MCON Series Terminal System for Automotive Electrical/Electronic Apps, Standard Blade Size/Interface
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
CONN SOCKET 22-23AWG CRIMP SILVR / Socket Contact Silver 22-23 AWG Crimp
Automotive Connector Contact, MCON, Socket, Crimp, 22 AWG, 24 AWG
Connector Accessory, 0.043in Min Cable Dia, 0.069in Max Cable Dia
Contact SKTCrimp STCable Mount 22-23AWG T/R
Automotive Connectors Mcp 1.2 Cln Body Sws
1418844-3, TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Avnet Japan
Automotive Contact, Socket, Crimp, 24-22; Product Range:Mcon Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:24Awg; For Use With:Amp Mcon Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 1418844-3
MCON 1.2 CB REC SWS AG Terminal Type: Receptacle Wire Size: 23 – 22 AWG Wire Size: .25 – .35 mm² Mating Tab Width: .047 in Mating Tab Width: 1.2 mm Receptacle 23 – 22 AWG .25 – .35 mm² .047" | Automotive Terminal | Part Number: 1418844-3 | Internal Number: 1418844-3 | TE Connectivity |