Beschreibungen von TE Connectivity 1415898-2, die von den Distributoren bereitgestellt werden.
AgSnO2+W 12V Normal Open:1A(SPST-Normal Open) DIP,12.7x29mm Magnetic Latching Relays ROHS
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
RT1 Series SPST 16 A 12 V PCB Mount General Purpose Power Relay
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 1415898-2
POWER RELAY, SPST-NO, 16A, 250V, PCB;
GENERAL PURPOSE POWER PCB RELAY RT1 INRUSH POWER Power/Signal Relay, 1 Form A, SPST, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Through Hole-Straight Mount
RTS3TA12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1415898-2 | Internal Number: 1415898-2 | Alias Number: RTS3TA12 | RTS3TA12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part# 1415898-2 | SCHRACK