Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity 1415535-9

Electromechanical Relay 24VDC 777Ohm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package
$ 18.44
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1415535-9 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

Newark

Farnell

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-9.97%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity9-1419111-3
Universal relay Plugins,D22.5XL28MM Through hole mounting 28mm*22.5mm*29mm
TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Power Transistor Drive Flat 250VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8921030000
RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration:4PDT; Coil Voltage:24VDC;
Weidmuller8690220000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

Beschreibungen

Beschreibungen von TE Connectivity 1415535-9, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 24VDC 777Ohm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
PT Series General Purpose Relay with Logical Arrangement of Control/Load Terminals 4-Pole CO Contacts (4 form C) Red LED 24 VDC 777 Ohm 741 mW Silver Nickel
PT5L7LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 1415535-9 | Internal Number: 1415535-9 | Alias Number: PT5L7LC4 | TE Connectivity | SCHRACK
POWER RELAY, 4PDT, 6A, 240VAC, DIN RAIL; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Screw; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 777ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PT5L7LC4
  • PT5L7LC4.