Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity 1393771-3

Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
$ 8.516
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1393771-3 herunter.

JRH Electronics

Datasheet5 SeitenVor 2 Jahren

element14 APAC

TE Connectivity

IHS

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-6.68%

Lieferkette

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
TE ConnectivityJWD-107-3
Dry Reed Relay Spst-No, 12Vdc, 0.5A, Thd; |Potter&brumfield Te Connectivity JWD-107-3
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP

Beschreibungen

Beschreibungen von TE Connectivity 1393771-3, die von den Distributoren bereitgestellt werden.

Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-107-1 RELAY, REED, SPST-NO, 100V, 0.5A, THT
JWD Series SPST 0.5 A 5 V Through Hole Communications/Signal PC Board Relay
Normal Open:1A(SPST-Normal Open) 5V DIP,7.6x19.6mm Reed Relays ROHS
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
Relay, 1 Form A (N/O), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1393771-3
Reed Relays 5/6VDC 500Ohm 0.5A SPST-NO (19.56x8.22x8)mm THT Dry
Em Rly Spst-No 0.5A 5Vdc 500Ohm Th Rohs Compliant: Yes
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 72mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, Random, DC Output
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: JWD Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 100V
JWD-107-1=REED RELAYS Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: .5 A Reed Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: JWD-107-1 | Internal Number: 1393771-3 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • JWD-107-1
  • JWD-107-1.
  • JWD107-1