Beschreibungen von TE Connectivity 1393236-4, die von den Distributoren bereitgestellt werden.
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
PCB power relay [TE Connectivity] V23092-A1012-A201 PCB power relay
Relay, Spdt, 250Vac, 6A; |Schrack Te Connectivity V23092A1012A201
AgSnO2 12V 6A SPDT (1 Form C) SIP,5x28mm Power Relays ROHS
Electromechanical Relay SPDT 10A 12VDC 848Ohm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, SNRseries, 12V dc_coil_voltage, switching current6A, SPDT
TE Connectivity V23092A1012A201 General Purpose Relay 12V SPDT 15A
RT Series SPDT 6 A 12 VDC Through Hole Standard Slimline PCB Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
V23092-A1012-A201 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimeline Relay Package | Part Number: V23092A1012A201 | Internal Number: 1393236-4 | Alias Number: V23092-A1012-A201 | TE Connectivity | SCHRACK