Beschreibungen von TE Connectivity 1218408-3, die von den Distributoren bereitgestellt werden.
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Package
AGASTAT D Subminiature Connector 25 Contacts Female 0.1
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONN D-SUB RCPT 25POS R/A SLDR
D-Sub Mil Spec Connectors 25POS Cd RA FML
D Subminiature Connector, 25 Contact(s),
RS APAC
Female Sockets,Receptacle 2 25pin Cadmium Plated,Steel 5A
AMPLIMITE,ASY,RCPT,RTANG,109,3, 1218408-3
D SUB CONNECTOR, RCPT, 25POS, TH; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Material:Brass, Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard
AMPLIMITE,ASY,RCPT,RTANG,109,3 Connector & Housing Type: Receptacle Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Receptacle .76 mm .03" Right Angle | Box Mount D-Sub Connector | Part Number: 1218408-3 | Internal Number: 1218408-3 | .03" | TE Connectivity