TE Connectivity 1052173-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 51.85
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1052173-1 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-23.48%

CAD-Modelle

Laden Sie TE Connectivity 1052173-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
TraceParts
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 51.85
$ 31.165
$ 31.165
Stock
950
3,155
3,155
Authorized Distributors
6
6
6
Connector Type
Plug
Cable, Plug, SMA
Cable, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
PTFE
-
-
Housing Color
-
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-06
LTD Date2024-06-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

TE Connectivity / AMP1-1478924-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1052203-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
TE Connectivity413959-1
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1051665-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP2037-5007-00
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
TE Connectivity225014-2
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1408338-1
RF QMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity2031-5006-00
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug

Beschreibungen

Beschreibungen von TE Connectivity 1052173-1, die von den Distributoren bereitgestellt werden.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF Connectors / Coaxial Connectors SMA RA CBL-PLG F/H CRM M-PS
TE; A&D CONNECTORS; COAXIAL/RF CONNECTORS; 2037 8026 92
RF SMA Connector, 1 Contact(s), Female
RF-COAX CONNECTORS RF-COAXIAL CONNECTORS;
Conn SMA PL 0Hz to 12.4GHz Crimp RA Gold
SMA Connectors R/A PLUG CRIMP SS
Special Order: 2037 8026 92 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 1052173-1 | Internal Number: 1052173-1 | Alias Number: 2037-8026-92 | .354" | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2037-8026-92