Beschreibungen von TE Connectivity 1-1393239-6, die von den Distributoren bereitgestellt werden.
Tyco Power relay, RT1series, 110V dc_coil_voltage, switching current12A, SPDT
Power Relay 110VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
RT Series SPDT 12 A 110 VDC Through Hole Standard High Power Relay
SPDT General Purpose Relay, 12A/250VAC, 110VDC Coil, Through Hole
TE Connectivity SPDT PCB mount Non-Latching Relay, 110V dc Coil
Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole
Avnet Japan
General Purpose Relays Rt114110 Relay Rt; |Schrack Te Connectivity 1-1393239-6
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
RT114110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT114110 | Internal Number: 1-1393239-6 | TE Connectivity | SCHRACK
POWER RELAY, SPDT, 12A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 110VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 28.8kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL