TE Connectivity / AMP 5-103911-1

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 7.18
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 5-103911-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

ShanghaiCT

TE Connectivity

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 7.18
$ 1.38
Stock
7,158
6,028
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity / AMP5-104477-2
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103911-2
Conn Socket Strip SKT 20 POS 1.27mm Solder RA Side Entry Thru-Hole
TE Connectivity / AMP104477-2
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity9-215570-0
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104069-0
Connector Shrouded Header HDR 14 POS 1.27mm Solder RA Thru-Hole Tube

Beschreibungen

Beschreibungen von TE Connectivity / AMP 5-103911-1, die von den Distributoren bereitgestellt werden.

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT ASSM DRRA
Push-Pull,Receptacle 1.27mm 2 10pin 1A 760nm 7.46mm*11.55mm
CONN RCPT 10P 0.05 GOLD PCB R/A
Board To Board Stacking Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:10; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:AMPMODU System 50 ;RoHS Compliant: Yes
Special Order: 10 SYSTEM 50 RCPT ASSY DRRA PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 10 | PCB Connector Header & Receptacle | Part Number: 5-103911-1 | Internal Number: 5-103911-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors