Beschreibungen von TE Connectivity / AMP 1879224-4, die von den Distributoren bereitgestellt werden.
Res Thin Film 0603 3.24K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 3.24kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, CPF Series, 3.24 kohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
Thin Film Resistor 0603 3K24 0.1% 25PPM
RS APAC
3.24K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 3K24, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.24kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CPF 0603 3K24 0.1% 25PPM 1K RL Resistance Value: 3.24K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 3.24K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B3K24E1 | Internal Number: 1879224-4 | TE Connectivity | NEOHM