Beschreibungen von TDK-Lambda ZPS40-9, die von den Distributoren bereitgestellt werden.
DC Input Capable, Universal Input 40W 4.45A 9V 370V(DC) 90V~264V(AC) Fixed Chassis Mount
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 9V 4.45A 40W 4-Pin
AC-DC Power Supplies, Open frame, Output: 40W, 9V, Convection
AC-DC, Open Frame, 90-264V, 9V 4.45A, 40W
40 W, SINGLE OUTPUT, 9 VDC@4.45 A AC-DC POWER SUPPLY
AC/DC,SNGL OUT,9V,4.45A,40W <AZ
40W 85-264VAC 9V@4.45A 2 x 4 x 1.2
Switching Power Supplies 40W 9V 4.45A
AC-DC CONV, OPEN FRAME, 1 O/P, 40W, 4.45A, 9V; Power Supply Output Type: Fixed; Input Voltage AC Min: 90V; Input Voltage AC Max: 264V; Output Current Max: 4.45A; Output Power Max: 40W; Approvals / Standards: -; External Depth: 4.0"
Ac-Dc Converter, Open Frame, 1 O/p, 40W, 4.45A, 9V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):40W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Product Range:- Rohs Compliant: Yes