Beschreibungen von TDK-Lambda Z650-1-IEEE-U, die von den Distributoren bereitgestellt werden.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-1A, 650W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z650-1-IEEE-U DC Power Supply, Single Output 650V, 1A, 650W, GPIB, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 650W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE, 115-230VAC, 0-650V 0-1A, 650W, GPIB, US CORD
AC/DC Power Supply Single-OUT 650V 1A 650W
Bench Top Power Supplies 0-650Vout 0-1A 650W GPIB US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 650W, 0 to 650V, Interface option: USB, GPIB
Power Supply, 1-Ch, 650V, 1A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:650V; Output Current Min:0A; Output Current Max:1A; Power Rating:650W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z650-1-IEEE-U