Beschreibungen von TDK-Lambda U5Y0064, die von den Distributoren bereitgestellt werden.
AC-DC, Medical, Configurable, 90-264V, 24V 12.5A, 300W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 300W, 24V, Option: Cover, chassis, end fan
POWER SUPPLY, AC-DC,24V,12.5A,90-264V IN, ENCLOSED, PNL MNT, MEDICAL, EFE300M SERIES
Switching Power Supplies 300W 24V 12.5A W/Fan Medical
AC/DC Power Supply Single-OUT 24V 12.5A 300W 23-Pin
300W 1 90V(AC) 264V(AC) 12.5A 24V base mount 152.4mm*76.2mm*34mm
AC-DC Regulated Power Supply Module
POWER SUPPLY, AC-DC, MEDICAL, 24V, 12.5A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 300W; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Volta
Power Supply, Ac-Dc, Medical, 24V, 12.5A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:300W; Corriente De Salida Máx.:12.5A; Altura:34.036Mm |Tdk-Lambda U5Y0064