Beschreibungen von TDK-Lambda HWS150A-48/ME, die von den Distributoren bereitgestellt werden.
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 265 V, 158.4 W, 48 V, 3.3 A
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
Power Supply;AC-DC;156W156W85265VACACDC,Medical,115230VAC,Output 48V 3.3A,158W
AC-DC Power Supplies, Unit type, Output: 158.4W, 48V, For medical equipment
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W
Switching Power Supplies 48Vout 3.3A 158W Medical 115-230VAC
TDK-Lambda 158WSwitch Mode Power Supply, 48V DC output voltage 3.3Aoutput_current, 1Output point
Power supply module,Power Supplies ROHS
Power Supply Switch Mode Medical 48V
RS APAC
POWER SUPPLY, AC-DC, MEDICAL, 48V, 3.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 158.4W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 265V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltage - Output 1: 48V; Output Current - Output 1: 3.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Product Range: HWS-/ME Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 265V; Input Voltage AC Min: 85V; Output Current Max: 3.3A; Output Power Max: 158.4W; Output Voltage Max: 52.8V; Output Voltage Min: 38.4V