Beschreibungen von TDK-Lambda CCG15-48-12D, die von den Distributoren bereitgestellt werden.
DC-DC Converters, On-board type, Dual Output, Output: 15.6W, ±12V, Isolated type
Remote On/Off,OCP,OVP 15.6W 650mA,650mA 12V 2 76V 18V Through hole mounting 25.4mm*25.4mm*9.9mm
DC-DC Regulated Power Supply Module, 2 Output, 15.6W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 4:1, 15.6 W, 2 Output, 12 V, 650 mA
Module DC-DC 48VIN 2-OUT -12V/12V -0.65A/0.65A 15.6W 6-Pin
DC-DC Converter,PCB Mount, Dual Output, 15W, +/-12V 0.65A, 24/48V In
DIP,25.4x25.4mm DC-DC Power Modules ROHS
Dc-Dc Converter, 2 O/p, 12V, 0.65A Rohs Compliant: Yes
DC-DC CONVERTER, 2 O/P, 15.6W; Power Supply Approvals:ITE; Input Ratio:4:1; Output Power Max:15.6W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:650mA; Output Voltage - Output 2:-12V; Width:25.4mm
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 650 / Output Voltage 2 V = -12 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 15.6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 76 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 95 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9