Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Switchcraft ST10U

Switchcraft DCplug DC socket, STseries 13.0A, 24.0 v, panel mount, 2.1mmPin
$ 7.03
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Switchcraft ST10U herunter.

element14 APAC

Datasheet0 SeitenVor 0 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Peerless Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+35.48%

CAD-Modelle

Laden Sie Switchcraft ST10U Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power

Beschreibungen

Beschreibungen von Switchcraft ST10U, die von den Distributoren bereitgestellt werden.

Switchcraft DCplug DC socket, STseries 13.0A, 24.0 v, panel mount, 2.1mmPin
Conn Power F 2 POS ST Panel Mount 2 Terminal 1 Port
DC Power Connectors Sealed Power Jack STRAIGHT, Panel, 10A
DC Power Cable Jack - Hi Amp Sealed - Unmated - Locking
Straight Sealed Unmated Power Jacks
STRAIGHT SEALED 10A POWER JK PC ROHS
DC POWER JACK, 13A, 24VDC, PANEL;
DC POWER JACK, 13A, 24VDC, PANEL; Gender: Jack; Current Rating: 13A; Pin Diameter: -; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 1.93mm; Barre 41Y8272
ST10U from Switchcraft® is a power jack that is sealed when unmated. The newest offering in our power jack family is a jack which is sealed even when it is not mated to a sealed power plug! This product is extremely robust and can withstand a wide variety of temperature ranges as well. Additionally the new design offers a current rating up to 13A when mated with our S10 series of power plugs. This is the highest rating of any of our power plug and jack products. FEATURES & BENEFITS • Up to 13A current rating (carry) • Up to 24V AC/DC • Available in sealed only but can be used with S10 style plugs both sealed and non-sealed • Recommend plug locking versions to keep plugs connected to jack APPLICATIONS • Any sealed data transmission • Military or industrial GPS location devices • Instrumentation • Medical equipment • Marine Applications • Transportation • General industrial electronic applications • Power supplies Pleased allow 2-3 weeks for delivery if no stock is shown This version is straight (no angle), sealed, 10 amps for pc boards

Aliasnamen des Herstellers

Switchcraft verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Switchcraft ist möglicherweise auch unter den folgenden Namen bekannt:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT