Beschreibungen von STMicroelectronics STPS1L60A, die von den Distributoren bereitgestellt werden.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
STMicroelectronics Schottky Diodes Diodes, 1A, 60V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Schottky Rectifier, 1A 60V Do-214Ac; Dio |Stmicroelectronics STPS1L60A.
Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 570 mV
STPS1L60A, SMT SCHOTTKY DIODE, 60V 1A, 2-PIN DO-214AC
60V 570mV@1A 1A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
Rectifier Diodes & Bridges; STPS1L60A; STMICROELECTRONICS; 2; 1 A; 60 V; 50 µA
Power Schottky, 60V, 1A, SMA, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
diode/60 1 000 do-214ac-DIODE-RECT GEN
DIODE, SCHOTTKY, 1A, 60V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Operating Temperature Min: -65°C; Semiconductor Technology: Si