Beschreibungen von STMicroelectronics STMPS2141STR, die von den Distributoren bereitgestellt werden.
STMPS Series 1 Channel 5.5 V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 120 MilliOhms, 5 Pins
Specialty Drivers; STMPS2141STR; STMICROELECTRONICS; 5; 1; 5.5 V; 2.9 mm
Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R
HSS 90mOhm 0.5A 5V SOT23-5 SMD
1-Ch Current Limit Switch, 2.7-5.5V, 500mA, SOT-23-5
STMicroelectronics MOSFET Switching Regulator 5.5V 1 Output 5-Pin
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO5
Enhanced single channel power switches
POWER LOAD SW, HIGH SIDE, 0.5A, SOT-23-5;
IC PWR SWITCH N-CHAN 1:1 SOT23-5
LOAD SWITCH, Fixed, 1 Channel, PDSO5
Power Logic STPIC SGL CHNL PWR SWTCH
POWER LOAD SW, HIGH SIDE, 0.5A, SOT-23-5; Power Load Switch Type: Single High Side; Input Voltage: 5V; Current Limit: 500mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: STMPS2141; STMPS2151; STMPS2161; STMPS2171; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)
Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Input Voltage V = 5 / Power Load Switch Type = High Side / Output Voltage Min. V = 0 / Output Voltage Max. V = 5.5 / Rated Current mA = 500 / Limit Current A = 1 / Control Voltage mV = 400 / Control Current nA = 500 / Package Type = SOT-23 / Outputs = 1 / Pins = 5 / Mounting Type = SMD / Turn-ON Delay Time ms = 5 / Turn-OFF Delay Time ms = 10 / Power Dissipation (Pd) mW = 33.8 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85