STMicroelectronics L7915CV

Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
$ 0.335
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics L7915CV herunter.

Farnell

Datasheet24 SeitenVor 14 Jahren

Newark

Future Electronics

STMicroelectronics

IHS

Bestandsverlauf

3-Monats-Trend:
-11.51%

CAD-Modelle

Laden Sie STMicroelectronics L7915CV Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Verwandte Teile

STMicroelectronicsL7912CV
STMicroelectronics Linear Regulator, -12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV-DG
Fixed LDO Voltage Regulator, -23V to -35V, 1.1V drop, -15V/500mA out, TO-220-3
Texas InstrumentsUA7905CKCS
Texas Instruments Linear Regulator, -5V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3

Beschreibungen

Beschreibungen von STMicroelectronics L7915CV, die von den Distributoren bereitgestellt werden.

Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronics Linear Regulator, -15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
60dB@(120Hz) 1.5A Fixed 15V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L7915 Series -15 V 1.5 A Fixed Ouput Negative Voltage Regulator - TO-220
Reg Standard Lin Fix Neg -15V 1.5A 3-Pin (3+Tab) TO-220
IC, LINEAR REGULATOR,15V,1.5A, NEGATIVE, TO-220
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 15V, BIPolar
IC, V REG -15V, 7915, TO-220-3; Primary Input Voltage:-23V; Output Voltage Fixed:-15V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:7915; Device Marking:L7915CV; IC Generic Number:7915; Input Voltage Max:-16.1V; Input Voltage Min:-35V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:-15V; Output Voltage Max:-15V; Package / Case:TO-220; Supply Voltage Max:-30V; Supply Voltage Min:-18.5V; Termination Type:Through Hole; Voltage:-15V; Voltage Regulator Type:Negative Fixed
The L7900AC series of three-terminal negative regulators is available in TO-220 and D 2PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option asthe L7800A positive standard series, they are particularly suited for split power supplies. Ifadequate heat sinking is provided, they can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage sand currents.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L7915 CV
  • L7915C-V
  • L7915CV.