Beschreibungen von Eaton UTS6JC10E7P, die von den Distributoren bereitgestellt werden.
Connector, Circular, Plug, 10-7, Cable; |Souriau-Sunbank / Eaton UTS6JC10E7P
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Souriau UTS Series Aviation Connector, Cable Mount, 7-Pin, 7.5A, 600V, Size 10
Plastic plug, with cable gland backshell, with 7 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
Souriau 7core aviation plug aviation connector UTSseries, Cable installation, 7.5A, 600 V, Housing size10
UTS Series 7Way Cable Mount Conn Plug Pin Contacts Size 10 Bayonet MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC10E7P
CONN PLUG MALE 7P GOLD SLDR CUP
CONN PLUG MALE 7POS SOLDER CUP
HI SEAL PLUG S.10, MALE SOLDER
CONNECTOR, CIRCULAR, PLUG, 10-7, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Bod
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 2.5 / Series = UTS Hi Seal