Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Eaton SC14M1TK6

Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
$ 0.35
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton SC14M1TK6 herunter.

IHS

Datasheet10 SeitenVor 11 Jahren

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
+39.57%

Lieferkette

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Verwandte Teile

Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts

Beschreibungen

Beschreibungen von Eaton SC14M1TK6, die von den Distributoren bereitgestellt werden.

Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau SCT
Contact SKT 16 Size Crimp ST Cable Mount 14AWG Reel
Circular Contact, Skt, 14Awg, Crimp; |Souriau-Sunbank / Eaton SC14M1TK6
Stamped and Formed Contacts CONTACT, SOCKET
2PC STRIP HYF SOC 14 AW BRGSC14M1TK6
CIRCULAR CONTACT, SKT, 14AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 14AWG; For Use With: TRIM TRIO Circular Connectors; Co
SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets.These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification.SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options.The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SC14M-1TK6
  • SC14M1-TK6