Eaton JBXFD0G04MCSDSR

Cir Conn, Circular Ind, 4Pos; |Souriau-Sunbank/eaton JBXFD0G04MCSDSR
$ 36.29
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton JBXFD0G04MCSDSR herunter.

IHS

Datasheet292 SeitenVor 11 Jahren

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Souriau SCT

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 years ago)

Verwandte Teile

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceMS27467E11B4SA
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonMKJ4A6F6-4S
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonMKJ4A6W6-4P
Connector Miniature Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Beschreibungen

Beschreibungen von Eaton JBXFD0G04MCSDSR, die von den Distributoren bereitgestellt werden.

Cir Conn, Circular Ind, 4Pos; |Souriau-Sunbank/eaton JBXFD0G04MCSDSR
Push-Pull Plug, Male Pins, 4-Pin, Brass, 7A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 0, 4P, CRIPMP, 26-22 | Souriau-Sunbank by Eaton JBXFD0G04MCSDSR
Straight plug, IP40, size 0, 4 male contacts, cable clamp backshell
Souriau SCT
Conn Push-Pull PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
JBX Push-Pull Connectors PLG SHELL 0 4P CRMP WIRE SIZE 26-22
CIRCULAR CONNECTOR, PLUG, SIZE 0, 4 POSITION, CABLE; Product Range: JBX Series; Gender: Plug; No. of Contacts: 4; Contact Gender: Pin; Contact Termination Type: Crimp; Connector Mounting: Cable Mount; Insert
CONN PLUG MALE 4POS GOLD CRIMP

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN