Eaton JBXFD0G02MCSDSR

Circular Connector, 2 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 30.51
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton JBXFD0G02MCSDSR herunter.

IHS

Datasheet292 SeitenVor 11 Jahren

Farnell

RS (Formerly Allied Electronics)

Souriau SCT

Bestandsverlauf

3-Monats-Trend:
+3.99%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 years ago)

Verwandte Teile

Amphenol AerospaceD38999/26WB2SN-LC
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 2 Contacts
Amphenol AerospaceD38999/26FB2SN-LC
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, 2 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Beschreibungen

Beschreibungen von Eaton JBXFD0G02MCSDSR, die von den Distributoren bereitgestellt werden.

Circular Connector, 2 Contact(s), Brass, Male, Crimp Terminal, Plug
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 0, 2P, CRIMP, 24-20 | Souriau-Sunbank by Eaton JBXFD0G02MCSDSR
Straight plug, IP40, size 0, 2 male contacts, cable clamp backshell
Souriau SCT
CIRCULAR CONNECTOR, PLUG, SIZE 0, 2 POSITION, CABLE
Conn Push-Pull M 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
JBX Push-Pull Connectors PLG SHELL 0 2P CRMP WIRE SIZE 24-20
Male Pins,Plug,Push-Pull 2pin Brass 10A gold silvery wire mounting,free hanging,Through hole mounting 39mm(Length)
CONN PLUG MALE 2POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, SIZE 0, 2 POSI; CIRCULAR CONNECTOR, PLUG, SIZE 0, 2 POSITION, CABLE; Product Range: JBX Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: C

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN